Global Laser 19mm Laser Laser Mount

RS Stock No.: 105-091Brand: Global LaserManufacturers Part No.: 1230-05-000
brand-logo
View all in Laser Module Accessories

Technical Document

Specifications

For Use With

19mm Laser

Accessory Type

Laser Mount

Country of Origin

United Kingdom

Product details

Lyte-MV-Excel Machine Vision Laser

The Lyte-MV-Excel range of laser modules provides reliable high power, industrial laser light sources with well-defined line,illuminations.

Unique user adjustable focus without removing line optics
Uniform non-Gaussian line
Laser classification maintained during focus adjustment
Excellent focus & line quality

Warning

These laser diode modules are OEM devices and conform to the emission criteria of BS (EN) 60825. It is recommended that this standard and the Data Sheet are read before these lasers are used. Serious eye damage may result if any laser of 1mW or above is pointed directly at the eye.

Laser Modules, Global Laser

€ 146.02

€ 146.02 Each (Exc. Vat)

€ 181.06

€ 181.06 Each (inc. VAT)

Global Laser 19mm Laser Laser Mount

€ 146.02

€ 146.02 Each (Exc. Vat)

€ 181.06

€ 181.06 Each (inc. VAT)

Global Laser 19mm Laser Laser Mount

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 1€ 146.02
2 - 4€ 142.37
5+€ 138.48

Technical Document

Specifications

For Use With

19mm Laser

Accessory Type

Laser Mount

Country of Origin

United Kingdom

Product details

Lyte-MV-Excel Machine Vision Laser

The Lyte-MV-Excel range of laser modules provides reliable high power, industrial laser light sources with well-defined line,illuminations.

Unique user adjustable focus without removing line optics
Uniform non-Gaussian line
Laser classification maintained during focus adjustment
Excellent focus & line quality

Warning

These laser diode modules are OEM devices and conform to the emission criteria of BS (EN) 60825. It is recommended that this standard and the Data Sheet are read before these lasers are used. Serious eye damage may result if any laser of 1mW or above is pointed directly at the eye.

Laser Modules, Global Laser