Global Laser Safety Glasses, Green

RS Stock No.: 697-3538Brand: Global LaserManufacturers Part No.: 1990-02-000
brand-logo
View all in Safety Glasses

Technical Document

Specifications

Lens Colour

Green

Style Type

Over Spectacles

Anti-Mist Coating

No

Laser Wavelength

190 → 400, 808 → 1090 nm

EN207/208 Laser Safe

Yes

Laser Safe

Yes

Country of Origin

United States

You may be interested in
Stock information temporarily unavailable.

€ 354.45

€ 354.45 Each (Exc. Vat)

€ 439.52

€ 439.52 Each (inc. VAT)

Global Laser Safety Glasses, Green

€ 354.45

€ 354.45 Each (Exc. Vat)

€ 439.52

€ 439.52 Each (inc. VAT)

Global Laser Safety Glasses, Green
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 6€ 354.45
7 - 14€ 345.53
15 - 39€ 339.78
40+€ 326.31
You may be interested in

Technical Document

Specifications

Lens Colour

Green

Style Type

Over Spectacles

Anti-Mist Coating

No

Laser Wavelength

190 → 400, 808 → 1090 nm

EN207/208 Laser Safe

Yes

Laser Safe

Yes

Country of Origin

United States

You may be interested in