Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Global Laser LaserLyte-Flex Laser Power Supply

RS Stock No.: 127-1574Brand: Global LaserManufacturers Part No.: 5078-14-000
brand-logo
View all in Laser Module Accessories

Technical Document

Specifications

Maximum Output Current

500mA

Input Voltage

6 to 30 V dc

For Use With

LaserLyte-Flex

Number of Outputs

1

Accessory Type

Laser Power Supply

Output Voltage

5V dc

Country of Origin

United Kingdom

Product details

30V to 5V DC Converter PSU

An in-line DC-DC converter from Global Laser which will provide a regulated 5V DC output from an input of 6 to 30V DC. The unit is enclosed in a robust, compact aluminium housing and is ideal for use with the standard 24V DC supplies found in industrial environments.

• Input voltage: 6 to 30V DC
• Input connection: 500 mm long flying leads
• Output voltage: 5V DC @ 150mA
• Output connection: 2.5mm female DC Power Jack
• Dimensions: 14mm diameter x 48mm long
• Electrically isolated case
• Reverse polarity protected
• Operating temperature range: -10 to +50°C

Stock information temporarily unavailable.

€ 103.26

€ 103.26 Each (Exc. Vat)

€ 128.04

€ 128.04 Each (inc. VAT)

Global Laser LaserLyte-Flex Laser Power Supply

€ 103.26

€ 103.26 Each (Exc. Vat)

€ 128.04

€ 128.04 Each (inc. VAT)

Global Laser LaserLyte-Flex Laser Power Supply
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 1€ 103.26
2 - 4€ 95.51
5 - 9€ 88.88
10 - 24€ 83.29
25+€ 78.47

Technical Document

Specifications

Maximum Output Current

500mA

Input Voltage

6 to 30 V dc

For Use With

LaserLyte-Flex

Number of Outputs

1

Accessory Type

Laser Power Supply

Output Voltage

5V dc

Country of Origin

United Kingdom

Product details

30V to 5V DC Converter PSU

An in-line DC-DC converter from Global Laser which will provide a regulated 5V DC output from an input of 6 to 30V DC. The unit is enclosed in a robust, compact aluminium housing and is ideal for use with the standard 24V DC supplies found in industrial environments.

• Input voltage: 6 to 30V DC
• Input connection: 500 mm long flying leads
• Output voltage: 5V DC @ 150mA
• Output connection: 2.5mm female DC Power Jack
• Dimensions: 14mm diameter x 48mm long
• Electrically isolated case
• Reverse polarity protected
• Operating temperature range: -10 to +50°C