GMC-I Prosys CP-1005 Current Clamp, 1000A DC Max, AC/DC Adapter, 1000A ac AC Max, Current Output - UKAS Calibrated

RS Stock No.: 705-7145Brand: GMC-I ProsysManufacturers Part No.: CP1005
brand-logo
View all in Current Clamps

Technical Document

Specifications

Adapter Type

AC/DC

Maximum DC Current

1000A

Maximum ac Current

1000A ac

Best Accuracy

±1 %

Resolution

500 mA

Calibrated

UKAS

Maximum Conductor Size

32mm

Safety Category

CAT III 300V

Output Type

Current

Connector Type

BNC

Battery Type

9 V

Battery Life

50 h

Cable Length Extended

2m

Maximum Operating Temperature

+50°C

Model Number p

CP-1005

Minimum Operating Temperature

0°C

Safety Category Level

CAT III

Safety Category Voltage

300V

Bandwidth

200MHz

Country of Origin

United Kingdom

Product details

CP1 Series AC/DC 1000A ac/dc Current Probes

1000A ac/dc measurement range
Simple push button auto zero
Auto power off conserves battery life
High external field rejection
Excellent accuracy over full range
EN61010 Safety Rating CAT III 300V

Supplied with

1 x PP3 9V alkaline battery & instructions

€ 841.56

€ 841.56 Each (Exc. Vat)

€ 1,043.53

€ 1,043.53 Each (inc. VAT)

GMC-I Prosys CP-1005 Current Clamp, 1000A DC Max, AC/DC Adapter, 1000A ac AC Max, Current Output - UKAS Calibrated

Calibration type

€ 841.56

€ 841.56 Each (Exc. Vat)

€ 1,043.53

€ 1,043.53 Each (inc. VAT)

GMC-I Prosys CP-1005 Current Clamp, 1000A DC Max, AC/DC Adapter, 1000A ac AC Max, Current Output - UKAS Calibrated

Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Technical Document

Specifications

Adapter Type

AC/DC

Maximum DC Current

1000A

Maximum ac Current

1000A ac

Best Accuracy

±1 %

Resolution

500 mA

Calibrated

UKAS

Maximum Conductor Size

32mm

Safety Category

CAT III 300V

Output Type

Current

Connector Type

BNC

Battery Type

9 V

Battery Life

50 h

Cable Length Extended

2m

Maximum Operating Temperature

+50°C

Model Number p

CP-1005

Minimum Operating Temperature

0°C

Safety Category Level

CAT III

Safety Category Voltage

300V

Bandwidth

200MHz

Country of Origin

United Kingdom

Product details

CP1 Series AC/DC 1000A ac/dc Current Probes

1000A ac/dc measurement range
Simple push button auto zero
Auto power off conserves battery life
High external field rejection
Excellent accuracy over full range
EN61010 Safety Rating CAT III 300V

Supplied with

1 x PP3 9V alkaline battery & instructions