Goliath EL170DDR Black Steel Toe Capped Men's Safety Boots, UK 9, EU 43

RS Stock No.: 237-2668Brand: GoliathManufacturers Part No.: EL170DDR-09
View all in Safety Boots

Technical Document

Specifications

Brand

Goliath

Series

EL170DDR

Gender

Men

Shoe Size EU

43

Shoe Size UK

9

Shoe Size US

10

Colour

Black

Safety Toe Type

Steel

Shoe Size JP/CN

27.5

Country of Origin

Tokelau

€ 110.02

€ 110.02 1 Pair (Exc. Vat)

€ 136.42

€ 136.42 1 Pair (inc. VAT)

Goliath EL170DDR Black Steel Toe Capped Men's Safety Boots, UK 9, EU 43

€ 110.02

€ 110.02 1 Pair (Exc. Vat)

€ 136.42

€ 136.42 1 Pair (inc. VAT)

Goliath EL170DDR Black Steel Toe Capped Men's Safety Boots, UK 9, EU 43

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Goliath

Series

EL170DDR

Gender

Men

Shoe Size EU

43

Shoe Size UK

9

Shoe Size US

10

Colour

Black

Safety Toe Type

Steel

Shoe Size JP/CN

27.5

Country of Origin

Tokelau