Goliath EL170DDR Black Steel Toe Capped Men's Safety Boots, UK 10, EU 44

RS Stock No.: 237-2669Brand: GoliathManufacturers Part No.: EL170DDR-10
View all in Safety Boots

Technical Document

Specifications

Brand

Goliath

Series

EL170DDR

Gender

Men

Shoe Size EU

44

Shoe Size UK

10

Shoe Size US

11

Colour

Black

Safety Toe Type

Steel

Shoe Size JP/CN

28.5

Country of Origin

Turkey

Stock information temporarily unavailable.

€ 110.02

€ 110.02 1 Pair (Exc. Vat)

€ 136.42

€ 136.42 1 Pair (inc. VAT)

Goliath EL170DDR Black Steel Toe Capped Men's Safety Boots, UK 10, EU 44

€ 110.02

€ 110.02 1 Pair (Exc. Vat)

€ 136.42

€ 136.42 1 Pair (inc. VAT)

Goliath EL170DDR Black Steel Toe Capped Men's Safety Boots, UK 10, EU 44
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Goliath

Series

EL170DDR

Gender

Men

Shoe Size EU

44

Shoe Size UK

10

Shoe Size US

11

Colour

Black

Safety Toe Type

Steel

Shoe Size JP/CN

28.5

Country of Origin

Turkey