Technical Document
Specifications
Brand
GoodfellowMaterial
FEP
Length
304mm
Width
200mm
Thickness
0.076mm
Density
2.15g/cm³
Maximum Operating Temperature
+205°C
Country of Origin
United States
Product details
FEP Non-stick Insulating Film
Clear FEP film, non-stick and highly resistant to chemicals and solvents.
Highly inert with outstanding chemical resistance
Wide operating temperature range: -240 → +205°C
Density 2.15g/cc
Dielectric Strength 269kV/mm
Thermal Conductivity 0.195 W/m·K
Sheet size 304 x 200mm
€ 114.28
€ 114.28 1 Lot of 5 (Exc. Vat)
€ 141.71
€ 141.71 1 Lot of 5 (inc. VAT)
1
€ 114.28
€ 114.28 1 Lot of 5 (Exc. Vat)
€ 141.71
€ 141.71 1 Lot of 5 (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 2 | € 114.28 |
3 - 5 | € 107.88 |
6 - 11 | € 103.66 |
12+ | € 95.64 |
Technical Document
Specifications
Brand
GoodfellowMaterial
FEP
Length
304mm
Width
200mm
Thickness
0.076mm
Density
2.15g/cm³
Maximum Operating Temperature
+205°C
Country of Origin
United States
Product details
FEP Non-stick Insulating Film
Clear FEP film, non-stick and highly resistant to chemicals and solvents.
Highly inert with outstanding chemical resistance
Wide operating temperature range: -240 → +205°C
Density 2.15g/cc
Dielectric Strength 269kV/mm
Thermal Conductivity 0.195 W/m·K
Sheet size 304 x 200mm