Goodfellow Flame Retardant Silica Thermal Insulating Sheet, 300mm x 300mm x 10mm

RS Stock No.: 325-7489Brand: Goodfellow
brand-logo
View all in Thermal Insulation

Technical Document

Specifications

Material

Silica

Form

Sheet

Maximum Operating Temperature

+180°C

Length

300mm

Width

300mm

Thickness

10mm

Density

170kg/m³

Flame Retardant

Yes

Thermal Conductivity

0.03W/mK

Country of Origin

United Kingdom

Product details

Microtherm

Microtherm™ is the world's most efficient thermal insulation material, where space is at a premium Microtherm™ offers a solution. Available in the following forms:- ,Flexible Quilt - Microtherm™ encased in glass cloth to give a flexible covered sheet ,Rigid Panel - Raw Microtherm™ block encased in glass fibre fabric ,Edging Tape - Self adhesive glass cloth tape used for repairing cut panel edges

Tear and abrasion resistant woven glass fabric tape with silicone adhesive
Easy to cut and shape
Flame retardant
Capable of operating up to 180°C
Density 170 kg/m3
Thermal Conductivity 0.030 (at 200°C) W/m•K

Stock information temporarily unavailable.

€ 68.00

€ 68.00 Each (Exc. Vat)

€ 84.32

€ 84.32 Each (inc. VAT)

Goodfellow Flame Retardant Silica Thermal Insulating Sheet, 300mm x 300mm x 10mm

€ 68.00

€ 68.00 Each (Exc. Vat)

€ 84.32

€ 84.32 Each (inc. VAT)

Goodfellow Flame Retardant Silica Thermal Insulating Sheet, 300mm x 300mm x 10mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 2€ 68.00
3 - 5€ 64.21
6 - 11€ 61.66
12+€ 56.90

Technical Document

Specifications

Material

Silica

Form

Sheet

Maximum Operating Temperature

+180°C

Length

300mm

Width

300mm

Thickness

10mm

Density

170kg/m³

Flame Retardant

Yes

Thermal Conductivity

0.03W/mK

Country of Origin

United Kingdom

Product details

Microtherm

Microtherm™ is the world's most efficient thermal insulation material, where space is at a premium Microtherm™ offers a solution. Available in the following forms:- ,Flexible Quilt - Microtherm™ encased in glass cloth to give a flexible covered sheet ,Rigid Panel - Raw Microtherm™ block encased in glass fibre fabric ,Edging Tape - Self adhesive glass cloth tape used for repairing cut panel edges

Tear and abrasion resistant woven glass fabric tape with silicone adhesive
Easy to cut and shape
Flame retardant
Capable of operating up to 180°C
Density 170 kg/m3
Thermal Conductivity 0.030 (at 200°C) W/m•K