Gossen Metrawatt METRAHit X-TRA Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max - RS

RS Stock No.: 912-0030Brand: Gossen MetrawattManufacturers Part No.: M240A
brand-logo
View all in Multimeters

Technical Document

Specifications

Multimeter Type

Handheld

Model Number p

METRAHit X-TRA

Display Type

Digital

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance, Temperature

Calibrated

RSCAL

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum Resistance Measurement

40MΩ

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Capacitance Measurement

1mF

True RMS

Yes

Absolute Maximum Temperature Measurement

+850°C

Maximum Frequency

20kHz

AC Current Measurement Resolution

10nA ac

DC Current Measurement Resolution

10nA dc

Resistance Measurement Resolution

10mΩ

DC Voltage Measurement Resolution

10µV dc

AC Voltage Measurement Resolution

10µV ac

Capacitance Measurement Resolution

10pF

Safety Category Level

CAT III, CAT IV

Temperature Measurement Resolution

0.1°C

Best AC Current Accuracy

±1.5% + 30 Digits

Width

87mm

Length

200mm

Dimensions

200 x 87 x 45mm

Best DC Voltage Accuracy

±0.05% + 3 Digits

Best Temperature Measurement Accuracy

±0.3% + 15 Digits

Best AC Voltage Accuracy

±0.5% + 9 Digits

Best Capacitance Measurement Accuracy

±1% + 6 Digits

Minimum Operating Temperature

0°C

Height

45mm

Weight

350g

Best DC Current Accuracy

±0.5% + 5 Digits

Safety Category Voltage

600 V, 1000V

Battery Type

AA

Best Resistance Measurement Accuracy

±0.2% + 5 Digits

Maximum Operating Temperature

+40°C

Country of Origin

Germany

Product details

METRAHIT X-TRA Multimeter

MetraHit X-tra digital multimeters are suitable for universal with various applications. An excellent multimeter for using in the field as it is equipped an internal and mains-independent power supply. Automatic shut-down takes place when any measured values remain unchanged for any given period between 10 and 59 minutes, saving battery power. Your multimeter is protected from the elements and impact damage by the soft rubber cover that has a tilt stand and test probe holder.

Features and Benefits:

Large light blue illuminated display with extra-large figures (15 mm) and bargraph display
23 multimeter functions
Effective value measurement (AC, AC+DC)
Automatic reading range selection
MIN / MAX memory
540 KB memory for approx. 15,400 measured values
Infrared interface for data transmission (only with USB X-TRA adapter and software)
Diode test and continuity test
Power supply connection for battery-free use
Automatic jack disable (ABS) - prevents incorrect connection of measuring leads
One single jack prevents current ranges being interchanged
Safety: CAT IV 600V, CAT III 1000 V

Applications:

Electrical engineering
Electrical installation
Laboratory applications
Telecommunications
Training
Many other applications

What Is Included:

Multimeter
Pair of safety measurement cables 1.5 m
4 mm test probes CAT III, 600 V CAT IV (KS17-2)
2 Batteries 1.5 V Type AA
Operating instructions English/German
CD Rom, Content operating instructions English/German
DAkkS Calibration certificate
Protective rubber cover

Standards

CAT IV 600 V, CAT III 1000 V

€ 1,140.78

€ 1,140.78 Each (Exc. Vat)

€ 1,414.57

€ 1,414.57 Each (inc. VAT)

Gossen Metrawatt METRAHit X-TRA Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max - RS

Calibration type

€ 1,140.78

€ 1,140.78 Each (Exc. Vat)

€ 1,414.57

€ 1,414.57 Each (inc. VAT)

Gossen Metrawatt METRAHit X-TRA Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max - RS

Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Technical Document

Specifications

Multimeter Type

Handheld

Model Number p

METRAHit X-TRA

Display Type

Digital

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance, Temperature

Calibrated

RSCAL

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum Resistance Measurement

40MΩ

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Capacitance Measurement

1mF

True RMS

Yes

Absolute Maximum Temperature Measurement

+850°C

Maximum Frequency

20kHz

AC Current Measurement Resolution

10nA ac

DC Current Measurement Resolution

10nA dc

Resistance Measurement Resolution

10mΩ

DC Voltage Measurement Resolution

10µV dc

AC Voltage Measurement Resolution

10µV ac

Capacitance Measurement Resolution

10pF

Safety Category Level

CAT III, CAT IV

Temperature Measurement Resolution

0.1°C

Best AC Current Accuracy

±1.5% + 30 Digits

Width

87mm

Length

200mm

Dimensions

200 x 87 x 45mm

Best DC Voltage Accuracy

±0.05% + 3 Digits

Best Temperature Measurement Accuracy

±0.3% + 15 Digits

Best AC Voltage Accuracy

±0.5% + 9 Digits

Best Capacitance Measurement Accuracy

±1% + 6 Digits

Minimum Operating Temperature

0°C

Height

45mm

Weight

350g

Best DC Current Accuracy

±0.5% + 5 Digits

Safety Category Voltage

600 V, 1000V

Battery Type

AA

Best Resistance Measurement Accuracy

±0.2% + 5 Digits

Maximum Operating Temperature

+40°C

Country of Origin

Germany

Product details

METRAHIT X-TRA Multimeter

MetraHit X-tra digital multimeters are suitable for universal with various applications. An excellent multimeter for using in the field as it is equipped an internal and mains-independent power supply. Automatic shut-down takes place when any measured values remain unchanged for any given period between 10 and 59 minutes, saving battery power. Your multimeter is protected from the elements and impact damage by the soft rubber cover that has a tilt stand and test probe holder.

Features and Benefits:

Large light blue illuminated display with extra-large figures (15 mm) and bargraph display
23 multimeter functions
Effective value measurement (AC, AC+DC)
Automatic reading range selection
MIN / MAX memory
540 KB memory for approx. 15,400 measured values
Infrared interface for data transmission (only with USB X-TRA adapter and software)
Diode test and continuity test
Power supply connection for battery-free use
Automatic jack disable (ABS) - prevents incorrect connection of measuring leads
One single jack prevents current ranges being interchanged
Safety: CAT IV 600V, CAT III 1000 V

Applications:

Electrical engineering
Electrical installation
Laboratory applications
Telecommunications
Training
Many other applications

What Is Included:

Multimeter
Pair of safety measurement cables 1.5 m
4 mm test probes CAT III, 600 V CAT IV (KS17-2)
2 Batteries 1.5 V Type AA
Operating instructions English/German
CD Rom, Content operating instructions English/German
DAkkS Calibration certificate
Protective rubber cover

Standards

CAT IV 600 V, CAT III 1000 V