Technical Document
Specifications
Brand
Gossen MetrawattModel Number p
METRISO PRIME
Tester Type
Insulation Tester
Minimum Test Voltage
100V
Maximum Test Voltage
5000V
Maximum Insulation Resistance Measurement
100GΩ
Display Type
Analogue
Test Current
1mA
Power Source
Battery
Battery Type
D
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+40°C
Safety Category Level
CAT II, CAT III, CAT IV
Safety Category Voltage
1000 V, 300 V, 600 V
Safety Category
CAT II 1000 V, CAT III 600 V, CAT IV 300V
Width
290mm
Length
250mm
Dimensions
250 x 290 x 140mm
Height
140mm
Weight
3.4kg
Country of Origin
Germany
€ 3,200.78
€ 3,200.78 Each (Exc. Vat)
€ 3,968.97
€ 3,968.97 Each (inc. VAT)
1
€ 3,200.78
€ 3,200.78 Each (Exc. Vat)
€ 3,968.97
€ 3,968.97 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Gossen MetrawattModel Number p
METRISO PRIME
Tester Type
Insulation Tester
Minimum Test Voltage
100V
Maximum Test Voltage
5000V
Maximum Insulation Resistance Measurement
100GΩ
Display Type
Analogue
Test Current
1mA
Power Source
Battery
Battery Type
D
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+40°C
Safety Category Level
CAT II, CAT III, CAT IV
Safety Category Voltage
1000 V, 300 V, 600 V
Safety Category
CAT II 1000 V, CAT III 600 V, CAT IV 300V
Width
290mm
Length
250mm
Dimensions
250 x 290 x 140mm
Height
140mm
Weight
3.4kg
Country of Origin
Germany