Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Gp Batteries GP Batteries Ultra Alkaline Alkaline Manganese Dioxide 9V Batteries 9V

RS Stock No.: 244-4656Brand: Gp BatteriesManufacturers Part No.: GPPVA9VAU075
View all in 9V Batteries

Technical Document

Specifications

Model Number

GP1604AU

Brand Range

GP Batteries Ultra Alkaline

Size

9V

Chemistry

Alkaline Manganese Dioxide

Nominal Voltage

9V

Terminal Type

Snap

Dimensions

47.5 x 25.5 x 16.5mm

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 4) (Exc. Vat)

Gp Batteries GP Batteries Ultra Alkaline Alkaline Manganese Dioxide 9V Batteries 9V

P.O.A.

Each (In a Pack of 4) (Exc. Vat)

Gp Batteries GP Batteries Ultra Alkaline Alkaline Manganese Dioxide 9V Batteries 9V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Model Number

GP1604AU

Brand Range

GP Batteries Ultra Alkaline

Size

9V

Chemistry

Alkaline Manganese Dioxide

Nominal Voltage

9V

Terminal Type

Snap

Dimensions

47.5 x 25.5 x 16.5mm