Grasslin Analouge Time Switch 230 V ac, 1-Channel

RS Stock No.: 635-358Brand: GrasslinManufacturers Part No.: 16.15.0005.1
brand-logo
View all in Time Switches

Technical Document

Specifications

Supply Voltage

230 V ac

Type

Analouge

Number of Channels

1

Units Measured

Minutes

Segment Length

15 min

Country of Origin

Germany

€ 60.59

€ 60.59 Each (Exc. Vat)

€ 75.13

€ 75.13 Each (inc. VAT)

Grasslin Analouge Time Switch 230 V ac, 1-Channel

€ 60.59

€ 60.59 Each (Exc. Vat)

€ 75.13

€ 75.13 Each (inc. VAT)

Grasslin Analouge Time Switch 230 V ac, 1-Channel

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Supply Voltage

230 V ac

Type

Analouge

Number of Channels

1

Units Measured

Minutes

Segment Length

15 min

Country of Origin

Germany