Grasslin Analogue Timer Switch Schuko 230 V ac

RS Stock No.: 817-9208Brand: GrasslinManufacturers Part No.: 16.27.0001.1
brand-logo
View all in Time Switches

Technical Document

Specifications

Supply Voltage

230 V ac

Type

Analogue

Number of Channels

1

Units Measured

Daily

Segment Length

15 min

Height

155mm

Depth

81mm

Country of Origin

Germany

Product details

24 Hour - Topica 410 s

topica 410 s time switches ready to plug in, to control your electrical appliances in company or at home.

Mechanical time switch with a clock-face
Ready to plug in
Daily program
Shortest switch time 15 minutes
Programmable every 15 minutes
Captive switch segments
Automatic, always ON, always OFF
Switch power 16 A / 250 Vac (resistive load)
Protection type from IP54

Analogue

You may be interested in
Theben Analogue Plug In Timer
€ 76.32Each (Exc. Vat)

P.O.A.

Grasslin Analogue Timer Switch Schuko 230 V ac

P.O.A.

Grasslin Analogue Timer Switch Schuko 230 V ac

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Theben Analogue Plug In Timer
€ 76.32Each (Exc. Vat)

Technical Document

Specifications

Supply Voltage

230 V ac

Type

Analogue

Number of Channels

1

Units Measured

Daily

Segment Length

15 min

Height

155mm

Depth

81mm

Country of Origin

Germany

Product details

24 Hour - Topica 410 s

topica 410 s time switches ready to plug in, to control your electrical appliances in company or at home.

Mechanical time switch with a clock-face
Ready to plug in
Daily program
Shortest switch time 15 minutes
Programmable every 15 minutes
Captive switch segments
Automatic, always ON, always OFF
Switch power 16 A / 250 Vac (resistive load)
Protection type from IP54

Analogue

You may be interested in
Theben Analogue Plug In Timer
€ 76.32Each (Exc. Vat)