Technical Document
Specifications
Brand
GrasslinSupply Voltage
230 V ac
Number of Channels
1
Segment Length
1 min
Height
146mm
Depth
75mm
Memory Spaces
20
Country of Origin
China
You may be interested in
Legrand Plug In TimerBrand: Legrand
€ 58.09Each (Exc. Vat)
P.O.A.
Grasslin Digital Plug-In Time Switch FR 230 V ac
1
P.O.A.
Grasslin Digital Plug-In Time Switch FR 230 V ac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Legrand Plug In TimerBrand: Legrand
€ 58.09Each (Exc. Vat)
Technical Document
Specifications
Brand
GrasslinSupply Voltage
230 V ac
Number of Channels
1
Segment Length
1 min
Height
146mm
Depth
75mm
Memory Spaces
20
Country of Origin
China
You may be interested in
Legrand Plug In TimerBrand: Legrand
€ 58.09Each (Exc. Vat)