Grayhill 5V dc Optical Encoder with a 6.35 mm Flat Shaft, Panel Mount, PC Pin

RS Stock No.: 878-0451Brand: GrayhillManufacturers Part No.: 61C11-01-08-01
brand-logo
View all in Optical Rotary Encoders

Technical Document

Specifications

Encoder Reading

Quadrature

Encoder Signal

2-Bit Quadrature

Supply Voltage

5V dc

Shaft Diameter

6.35 mm

Shaft Length

17.45mm

Mounting Type

Panel Mount

Shaft Style

Flat

Termination Style

PC Pin

Maximum Operating Speed

16.6 rpm @ 30 mS

Current Rating

30 mA @ 5 V dc

Country of Origin

United States

Product details

Grayhill 61C Series Optical Encoders

The 61C series encoders offer either 16 or 32 positions and have a built in pushbutton. They are designed for operational use to move display icons and select the highlighted option. They are extremely cost effective and as they are optically coupled they have an operational expectancy of more than a million rotations helping to reduce maintenance. They are also CMOS, TTL and HCMOS Logic compatible.

Features:
Competitively priced to similar electromechanical switches
Optically coupled for more than a million trouble-free rotations
Has data entry pushbutton switch activated by switch shaft
Compatible with CMOS, TTL and HCMOS logic
Operationally used to move display icon and input data
Used to set radio frequency, drill depth, RPM, etc.
Operating temperature range: -40 to +85 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 51.94

€ 51.94 Each (Exc. Vat)

€ 64.41

€ 64.41 Each (inc. VAT)

Grayhill 5V dc Optical Encoder with a 6.35 mm Flat Shaft, Panel Mount, PC Pin

€ 51.94

€ 51.94 Each (Exc. Vat)

€ 64.41

€ 64.41 Each (inc. VAT)

Grayhill 5V dc Optical Encoder with a 6.35 mm Flat Shaft, Panel Mount, PC Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Encoder Reading

Quadrature

Encoder Signal

2-Bit Quadrature

Supply Voltage

5V dc

Shaft Diameter

6.35 mm

Shaft Length

17.45mm

Mounting Type

Panel Mount

Shaft Style

Flat

Termination Style

PC Pin

Maximum Operating Speed

16.6 rpm @ 30 mS

Current Rating

30 mA @ 5 V dc

Country of Origin

United States

Product details

Grayhill 61C Series Optical Encoders

The 61C series encoders offer either 16 or 32 positions and have a built in pushbutton. They are designed for operational use to move display icons and select the highlighted option. They are extremely cost effective and as they are optically coupled they have an operational expectancy of more than a million rotations helping to reduce maintenance. They are also CMOS, TTL and HCMOS Logic compatible.

Features:
Competitively priced to similar electromechanical switches
Optically coupled for more than a million trouble-free rotations
Has data entry pushbutton switch activated by switch shaft
Compatible with CMOS, TTL and HCMOS logic
Operationally used to move display icon and input data
Used to set radio frequency, drill depth, RPM, etc.
Operating temperature range: -40 to +85 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in