Grayhill Rotary Switch

RS Stock No.: 877-9928Brand: GrayhillManufacturers Part No.: 71BD30-02-1-AJN
brand-logo
View all in Rotary Switches

Technical Document

Specifications

Pole and Throw Configuration

DP

Maximum Current

500 mA

Maximum Voltage

30 V dc, 115 V ac

Number Of Positions

2 → 24

Terminal Type

Solder Lug

Angle of Throw

30°

Length

42.32mm

Width

17.45 (Dia.)mm

Actuator Type

Shaft

Dimensions

17.45 (Dia.) x 42.32 mm

Country of Origin

United States

Product details

Grayhill 71 Series Multi-Deck Rotary Switches

The 71 series multi-deck rotary switches are designed to offer the end user a wide selection of options making them suitable to many possible applications. Options include panel or PCB mounting styles, 30° and 36° angle of throw, various shaft/bushing sizes and numerous pole configurations. They are also available in standard, military and metric versions.
Panel mount options have the terminals located at the rear of the switch in a rotary layout.
PCB mount options have all the terminals on wide side of the switch giving a much small board footprint.

Features:
Performance and Value Leader
Moulded-In Position Terminals
Choice of Shaft/Bushing Diameters
30° and 36° Angles of Throw
Terminals from One Side (PCB mount)
Rated for 0.25A circuits

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 40.85

€ 40.85 Each (Exc. Vat)

€ 50.65

€ 50.65 Each (inc. VAT)

Grayhill Rotary Switch

€ 40.85

€ 40.85 Each (Exc. Vat)

€ 50.65

€ 50.65 Each (inc. VAT)

Grayhill Rotary Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Pole and Throw Configuration

DP

Maximum Current

500 mA

Maximum Voltage

30 V dc, 115 V ac

Number Of Positions

2 → 24

Terminal Type

Solder Lug

Angle of Throw

30°

Length

42.32mm

Width

17.45 (Dia.)mm

Actuator Type

Shaft

Dimensions

17.45 (Dia.) x 42.32 mm

Country of Origin

United States

Product details

Grayhill 71 Series Multi-Deck Rotary Switches

The 71 series multi-deck rotary switches are designed to offer the end user a wide selection of options making them suitable to many possible applications. Options include panel or PCB mounting styles, 30° and 36° angle of throw, various shaft/bushing sizes and numerous pole configurations. They are also available in standard, military and metric versions.
Panel mount options have the terminals located at the rear of the switch in a rotary layout.
PCB mount options have all the terminals on wide side of the switch giving a much small board footprint.

Features:
Performance and Value Leader
Moulded-In Position Terminals
Choice of Shaft/Bushing Diameters
30° and 36° Angles of Throw
Terminals from One Side (PCB mount)
Rated for 0.25A circuits

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more