Technical Document
Specifications
Brand
GreenleeCutting Capacity
Mild Steel: 3.5 mm; Stainless Steel: 3.5 mm; Aluminium: 3.5 mm; Plastic: 3.5 mm
Hole Shape
Circular
Hole Size
22.5mm
Operation
Hydraulic
Country of Origin
United States
Product details
Heavy Duty Hole Punch
Will punch up to 3.5mm in mild and stainless steel, fibreglass/plastics
Split slugs fall free and cannot cling to draw stud
Greatly increased life expectancy compared to standard punches
Available in 16 sizes including Pg and ISO sizes
Use size 1 draw bolt for punches up to 25.4mm
Use size 2 draw bolt for punches up to 28.3mm and greater
€ 261.24
€ 261.24 Each (Exc. Vat)
€ 323.94
€ 323.94 Each (inc. VAT)
1
€ 261.24
€ 261.24 Each (Exc. Vat)
€ 323.94
€ 323.94 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
GreenleeCutting Capacity
Mild Steel: 3.5 mm; Stainless Steel: 3.5 mm; Aluminium: 3.5 mm; Plastic: 3.5 mm
Hole Shape
Circular
Hole Size
22.5mm
Operation
Hydraulic
Country of Origin
United States
Product details
Heavy Duty Hole Punch
Will punch up to 3.5mm in mild and stainless steel, fibreglass/plastics
Split slugs fall free and cannot cling to draw stud
Greatly increased life expectancy compared to standard punches
Available in 16 sizes including Pg and ISO sizes
Use size 1 draw bolt for punches up to 25.4mm
Use size 2 draw bolt for punches up to 28.3mm and greater