Technical Document
Specifications
Brand
GreenleeCutting Capacity
Mild Steel: 3 mm; Stainless Steel: 1.5 mm
Hole Shape
Circular
Hole Size
22.5mm
Operation
Hydraulic
Country of Origin
Germany
Product details
Special Size Hole Punches
Special size hole punches used to punch burr-free holes for switches and instruments in enclosures. Punch up to 3.0mm mild steel and up to 1.5mm stainless steel. (punching stainless steel reduces lifetime of punches)
Features and Benefits:
Die alignment marks for accurate alignment
Supplied complete with punch, die, draw stud and counter nut
3mm cutting capacity for mild steel
1.5mm cutting capacity for stainless steel
For use with Driver Kit, Stock No. 398-6187
€ 51.27
€ 51.27 Each (Exc. Vat)
€ 63.57
€ 63.57 Each (inc. VAT)
1
€ 51.27
€ 51.27 Each (Exc. Vat)
€ 63.57
€ 63.57 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
GreenleeCutting Capacity
Mild Steel: 3 mm; Stainless Steel: 1.5 mm
Hole Shape
Circular
Hole Size
22.5mm
Operation
Hydraulic
Country of Origin
Germany
Product details
Special Size Hole Punches
Special size hole punches used to punch burr-free holes for switches and instruments in enclosures. Punch up to 3.0mm mild steel and up to 1.5mm stainless steel. (punching stainless steel reduces lifetime of punches)
Features and Benefits:
Die alignment marks for accurate alignment
Supplied complete with punch, die, draw stud and counter nut
3mm cutting capacity for mild steel
1.5mm cutting capacity for stainless steel
For use with Driver Kit, Stock No. 398-6187