E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

GT Line Plastic Tool Case 2 Wheels, 470 x 320 x 390mm

RS Stock No.: 123-1797Brand: GT LineManufacturers Part No.: ROCK TURTLE PTSDistrelec Article No.: 30133424
brand-logo
View all in Tool Boxes

Technical Document

Specifications

Brand

GT Line

Material

Plastic

Box Type

Tool Case

Length

470mm

Width

320mm

Height

390mm

Dimensions

470 x 320 x 390mm

Wheels

2 Wheels

Lock Type

Key

Colour

Black

Weight

9.0kg

Country of Origin

Romania

Product details

ROCK TURTLE PTS Tool Case

The reinforced tool case made from HDPE resin with an extra thick aluminium trim for tight closure. High capacity case suitable for air travelling engineers that carry both tools, spare part and components. The case is resistant against high and low temperature, chemical corrosion, shock and airport handling.

Features and Benefits

1 lid tool pallet with elastics on both sides and a practical large pocket with closing flap
1 bottom compartment pallet with elastics on one side
1 document wallet
2 small compartment boxes
Handle with ergonomically designed grip and extreme load capacity
2 metal TSA locks with keys
Large base area for tools, power tools, accessories and spare parts
Steel piano hinge riveted in several points
Telescopic handle and large wheels provided with ball bearings for easy transport
Stackable

Stock information temporarily unavailable.

€ 926.63

€ 926.63 Each (Exc. Vat)

€ 1,149.02

€ 1,149.02 Each (inc. VAT)

GT Line Plastic Tool Case 2 Wheels, 470 x 320 x 390mm

€ 926.63

€ 926.63 Each (Exc. Vat)

€ 1,149.02

€ 1,149.02 Each (inc. VAT)

GT Line Plastic Tool Case 2 Wheels, 470 x 320 x 390mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

GT Line

Material

Plastic

Box Type

Tool Case

Length

470mm

Width

320mm

Height

390mm

Dimensions

470 x 320 x 390mm

Wheels

2 Wheels

Lock Type

Key

Colour

Black

Weight

9.0kg

Country of Origin

Romania

Product details

ROCK TURTLE PTS Tool Case

The reinforced tool case made from HDPE resin with an extra thick aluminium trim for tight closure. High capacity case suitable for air travelling engineers that carry both tools, spare part and components. The case is resistant against high and low temperature, chemical corrosion, shock and airport handling.

Features and Benefits

1 lid tool pallet with elastics on both sides and a practical large pocket with closing flap
1 bottom compartment pallet with elastics on one side
1 document wallet
2 small compartment boxes
Handle with ergonomically designed grip and extreme load capacity
2 metal TSA locks with keys
Large base area for tools, power tools, accessories and spare parts
Steel piano hinge riveted in several points
Telescopic handle and large wheels provided with ball bearings for easy transport
Stackable