Technical Document
Specifications
Brand
GUIDE GLOVESGlove Size
M
Primary Glove Application
Cut Resistant
Glove Material
Elastane, HPPE, Nylon, Para-aramid, Steel fibre
Reusable/Disposable
Reusable
Main Colour of Glove
Black, Yellow
Length
42cm
Number of Gloves
6Pairs
Colour
Black, Yellow
Primary Application
Cut Resistant
Size
M
Range
GUIDE 370
Country of Origin
China
€ 119.08
€ 119.08 Each (Exc. Vat)
€ 147.66
€ 147.66 Each (inc. VAT)
1
€ 119.08
€ 119.08 Each (Exc. Vat)
€ 147.66
€ 147.66 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
GUIDE GLOVESGlove Size
M
Primary Glove Application
Cut Resistant
Glove Material
Elastane, HPPE, Nylon, Para-aramid, Steel fibre
Reusable/Disposable
Reusable
Main Colour of Glove
Black, Yellow
Length
42cm
Number of Gloves
6Pairs
Colour
Black, Yellow
Primary Application
Cut Resistant
Size
M
Range
GUIDE 370
Country of Origin
China