Technical Document
Specifications
Brand
Guitel HervieuWheel Diameter
100mm
Load Capacity
100kg
Mounting Type
Plate
Includes Brake
Yes
Overall Height
130mm
Wheel Width
32mm
Rotation
Braked Swivel
Tyre Material
Polychoc
Housing Material
Galvanised Steel
Fixing Centres
80 x 60mm
Housing Material
Zinc Plated Steel
Fixing Plate Dimensions
105 x 80mm
Number of Fixing Holes
4
Fixing Hole Size
9mm
Weight Class
Medium Duty
Hub Material
Polychoc
Hub Bearing Type
Plain Bore
Product details
Small plate castors with polychoc wheel
Pivoting or fixed handling castors with polychoc wheel. Pivot on one or two crown bearings depending on part number.
Excellent resistance to weak acids, weak and strong base solutions, alcohol, hydrocarbons and water (20 °C).
Applications: standard handling on hard surfaces in good condition.
Hard Tread - Polyamide / Nylon Wheel
Hard tread wheels are the easiest to push and offer the easiest movement and mobility. Solid Nylon is a floor-friendly alternative to cast iron, which is unaffected by water and has a load capacity approaching that of cast iron. Solid Nylon wheels are the most popular choice as they will not damage solid compacted floors such as cement or tile etc and have good load carrying capacity. Nylon wheels are used widely in food processing areas.
€ 28.77
€ 28.77 Each (Exc. Vat)
€ 35.67
€ 35.67 Each (inc. VAT)
1
€ 28.77
€ 28.77 Each (Exc. Vat)
€ 35.67
€ 35.67 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 28.77 |
5 - 9 | € 28.03 |
10+ | € 27.93 |
Technical Document
Specifications
Brand
Guitel HervieuWheel Diameter
100mm
Load Capacity
100kg
Mounting Type
Plate
Includes Brake
Yes
Overall Height
130mm
Wheel Width
32mm
Rotation
Braked Swivel
Tyre Material
Polychoc
Housing Material
Galvanised Steel
Fixing Centres
80 x 60mm
Housing Material
Zinc Plated Steel
Fixing Plate Dimensions
105 x 80mm
Number of Fixing Holes
4
Fixing Hole Size
9mm
Weight Class
Medium Duty
Hub Material
Polychoc
Hub Bearing Type
Plain Bore
Product details
Small plate castors with polychoc wheel
Pivoting or fixed handling castors with polychoc wheel. Pivot on one or two crown bearings depending on part number.
Excellent resistance to weak acids, weak and strong base solutions, alcohol, hydrocarbons and water (20 °C).
Applications: standard handling on hard surfaces in good condition.
Hard Tread - Polyamide / Nylon Wheel
Hard tread wheels are the easiest to push and offer the easiest movement and mobility. Solid Nylon is a floor-friendly alternative to cast iron, which is unaffected by water and has a load capacity approaching that of cast iron. Solid Nylon wheels are the most popular choice as they will not damage solid compacted floors such as cement or tile etc and have good load carrying capacity. Nylon wheels are used widely in food processing areas.