Technical Document
Specifications
Brand
Guitel HervieuWheel Diameter
125mm
Wheel Width
50mm
Bore Diameter
20mm
Tyre Type
Solid
Load Capacity
500kg
Tyre Material
Polyurethane
Hub Material
Cast Iron
Features
Abrasion Resistant, Corrosion Resistant, Low Starting Resistance
Hub Bearing Type
Ball Bearing
Bore Length
60mm
Colour
Grey, Yellow
Country of Origin
France
Product details
RESISTHANE F wheels
Suitable for heavy loads, these castors have a high resistance to wear.
High-Resistance
Machined Mechanical Cast Iron Wheel
Polyurethane tyre
Symmetrical Hub with Enclosed Precision Ball Bearings.
Effortless Rolling
€ 94.68
€ 94.68 Each (Exc. Vat)
€ 117.40
€ 117.40 Each (inc. VAT)
1
€ 94.68
€ 94.68 Each (Exc. Vat)
€ 117.40
€ 117.40 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 94.68 |
5 - 9 | € 92.27 |
10+ | € 91.73 |
Technical Document
Specifications
Brand
Guitel HervieuWheel Diameter
125mm
Wheel Width
50mm
Bore Diameter
20mm
Tyre Type
Solid
Load Capacity
500kg
Tyre Material
Polyurethane
Hub Material
Cast Iron
Features
Abrasion Resistant, Corrosion Resistant, Low Starting Resistance
Hub Bearing Type
Ball Bearing
Bore Length
60mm
Colour
Grey, Yellow
Country of Origin
France
Product details
RESISTHANE F wheels
Suitable for heavy loads, these castors have a high resistance to wear.
High-Resistance
Machined Mechanical Cast Iron Wheel
Polyurethane tyre
Symmetrical Hub with Enclosed Precision Ball Bearings.
Effortless Rolling