GUYARD White Reusable Leather Apron, 90mm

RS Stock No.: 340-607Brand: GUYARDManufacturers Part No.: TAB 119070
brand-logo
View all in Aprons

Technical Document

Specifications

Brand

GUYARD

Material Properties

Splash & Particle Resistant

Material

Leather

Reusable/Disposable

Reusable

Colour

White

Style

Apron

Length

90mm

Country of Origin

Pakistan

€ 19.21

€ 19.21 Each (Exc. Vat)

€ 23.82

€ 23.82 Each (inc. VAT)

GUYARD White Reusable Leather Apron, 90mm

€ 19.21

€ 19.21 Each (Exc. Vat)

€ 23.82

€ 23.82 Each (inc. VAT)

GUYARD White Reusable Leather Apron, 90mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

GUYARD

Material Properties

Splash & Particle Resistant

Material

Leather

Reusable/Disposable

Reusable

Colour

White

Style

Apron

Length

90mm

Country of Origin

Pakistan