Technical Document
Specifications
Brand
HagerCurrent Rating
10A
Number of Poles
1P+N
Trip Sensitivity
30mA
Series
ADC
Circuit Breaker Type
RCBO
Tripping Characteristics
Type AC
Country of Origin
France
€ 359.28
€ 359.28 Each (Exc. Vat)
€ 445.51
€ 445.51 Each (inc. VAT)
Hager RCBO, 10A Current Rating, 1P+N Poles, 30mA Trip Sensitivity, Type AC
1
€ 359.28
€ 359.28 Each (Exc. Vat)
€ 445.51
€ 445.51 Each (inc. VAT)
Hager RCBO, 10A Current Rating, 1P+N Poles, 30mA Trip Sensitivity, Type AC
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
HagerCurrent Rating
10A
Number of Poles
1P+N
Trip Sensitivity
30mA
Series
ADC
Circuit Breaker Type
RCBO
Tripping Characteristics
Type AC
Country of Origin
France