Hager RCBO, 20A Current Rating, 4P Poles, 30mA Trip Sensitivity, Type A

RS Stock No.: 602-210Brand: HagerManufacturers Part No.: ADX470C
brand-logo
View all in RCBOs

Technical Document

Specifications

Brand

Hager

Current Rating

20A

Number of Poles

4P

Circuit Breaker Type

RCBO

Trip Sensitivity

30mA

Series

ADX

Tripping Characteristics

Type A

Country of Origin

Poland

€ 800.92

€ 800.92 Each (Exc. Vat)

€ 993.14

€ 993.14 Each (inc. VAT)

Hager RCBO, 20A Current Rating, 4P Poles, 30mA Trip Sensitivity, Type A

€ 800.92

€ 800.92 Each (Exc. Vat)

€ 993.14

€ 993.14 Each (inc. VAT)

Hager RCBO, 20A Current Rating, 4P Poles, 30mA Trip Sensitivity, Type A

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Hager

Current Rating

20A

Number of Poles

4P

Circuit Breaker Type

RCBO

Trip Sensitivity

30mA

Series

ADX

Tripping Characteristics

Type A

Country of Origin

Poland