Technical Document
Specifications
Brand
HagerCoil Voltage
230 V ac
Number of Poles
4
Contact Voltage Rating
400 V ac
Contact Current Rating
25 A
Range
System M Pro
Power Rating
2.8 VA
Series
ESC
Normal State Configuration
4NO
Terminal Type
Screw
Mounting Style
DIN Rail Mount
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
Country of Origin
France
Product details
Hager Contactors
The Hager ESC / ESD contactors are designed to control heating circuits, lighting and ventilation. They can also control energy management devices, such as programmers, thermostats, time delay relays.
The ESCxxxS are quiet versions recommended for use in residential areas. Silent operation is guaranteed over time, the impact noise during switching is reduced.
Features and Benefits
Contactor without manual control
Modular design
24 V or 230 V coil
25 A to 63 A contact rating
Screw connection
DIN Rail mountable
RoHS compliant
Standards
Certified according to NF EN 61095 (except ESDx4x, ESDx6x, ESC241, ESC264, ESC441 and ESC464).
€ 193.32
€ 193.32 Each (Exc. Vat)
€ 239.72
€ 239.72 Each (inc. VAT)
1
€ 193.32
€ 193.32 Each (Exc. Vat)
€ 239.72
€ 239.72 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
HagerCoil Voltage
230 V ac
Number of Poles
4
Contact Voltage Rating
400 V ac
Contact Current Rating
25 A
Range
System M Pro
Power Rating
2.8 VA
Series
ESC
Normal State Configuration
4NO
Terminal Type
Screw
Mounting Style
DIN Rail Mount
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
Country of Origin
France
Product details
Hager Contactors
The Hager ESC / ESD contactors are designed to control heating circuits, lighting and ventilation. They can also control energy management devices, such as programmers, thermostats, time delay relays.
The ESCxxxS are quiet versions recommended for use in residential areas. Silent operation is guaranteed over time, the impact noise during switching is reduced.
Features and Benefits
Contactor without manual control
Modular design
24 V or 230 V coil
25 A to 63 A contact rating
Screw connection
DIN Rail mountable
RoHS compliant
Standards
Certified according to NF EN 61095 (except ESDx4x, ESDx6x, ESC241, ESC264, ESC441 and ESC464).