E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

2 pole type C MCB,10kA 6A

RS Stock No.: 298-4865Brand: HagerManufacturers Part No.: NC206
View all in MCBs

Technical Document

Specifications

Brand

Hager

Number of Poles

DP

Current Rating

6A

Tripping Characteristics

Type C

Rated AC Voltage

230 → 400V

Breaking Capacity at Maximum Voltage Rating

10 kA

Mounting Style

DIN Rail Mount

Stock information temporarily unavailable.

P.O.A.

2 pole type C MCB,10kA 6A

P.O.A.

2 pole type C MCB,10kA 6A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Hager

Number of Poles

DP

Current Rating

6A

Tripping Characteristics

Type C

Rated AC Voltage

230 → 400V

Breaking Capacity at Maximum Voltage Rating

10 kA

Mounting Style

DIN Rail Mount