Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

3 pole type C MCB,10kA 16A

RS Stock No.: 298-4988Brand: HagerManufacturers Part No.: NC316
View all in MCBs

Technical Document

Specifications

Brand

Hager

Number of Poles

3P

Current Rating

16A

Tripping Characteristics

Type C

Rated AC Voltage

230 → 400V

Breaking Capacity at Maximum Voltage Rating

10 kA

Mounting Style

DIN Rail Mount

Stock information temporarily unavailable.

P.O.A.

3 pole type C MCB,10kA 16A

P.O.A.

3 pole type C MCB,10kA 16A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Hager

Number of Poles

3P

Current Rating

16A

Tripping Characteristics

Type C

Rated AC Voltage

230 → 400V

Breaking Capacity at Maximum Voltage Rating

10 kA

Mounting Style

DIN Rail Mount