E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Hairtite Green Disposable Hair Net for Food Industry Use, One-Size, Hair Net Type, Non-Metal Detectable

RS Stock No.: 236-1665Brand: HairtiteManufacturers Part No.: H0544
View all in Hair Nets

Technical Document

Specifications

Type

Hair Net

Colour

Green

Reusable/Disposable

Disposable

Metal Detectable

No

Application

Food Industry

Material

Polyester

Size

One Size

Cleanroom

No

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 18.00

€ 0.18 Each (In a Pack of 100) (Exc. Vat)

€ 22.32

€ 0.223 Each (In a Pack of 100) (inc. VAT)

Hairtite Green Disposable Hair Net for Food Industry Use, One-Size, Hair Net Type, Non-Metal Detectable

€ 18.00

€ 0.18 Each (In a Pack of 100) (Exc. Vat)

€ 22.32

€ 0.223 Each (In a Pack of 100) (inc. VAT)

Hairtite Green Disposable Hair Net for Food Industry Use, One-Size, Hair Net Type, Non-Metal Detectable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Hair Net

Colour

Green

Reusable/Disposable

Disposable

Metal Detectable

No

Application

Food Industry

Material

Polyester

Size

One Size

Cleanroom

No

Country of Origin

United Kingdom