Technical Document
Specifications
Brand
HAMATilt Adjustable
Yes
For Use With
Laptop
Tilt Adjustable
Yes
Dimensions
31.5 x 8.2 x 8.2cm
Non-Slip Pads
Yes
Colour
Black
Weight
5kg
Country of Origin
China
€ 30.59
€ 30.59 Each (Exc. Vat)
€ 37.93
€ 37.93 Each (inc. VAT)
Hama Laptop Stand For Use With Laptop
1
€ 30.59
€ 30.59 Each (Exc. Vat)
€ 37.93
€ 37.93 Each (inc. VAT)
Hama Laptop Stand For Use With Laptop
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
HAMATilt Adjustable
Yes
For Use With
Laptop
Tilt Adjustable
Yes
Dimensions
31.5 x 8.2 x 8.2cm
Non-Slip Pads
Yes
Colour
Black
Weight
5kg
Country of Origin
China