Hama 4K USB-C USB Docking Stations with HDMI - 6 x USB ports, USB A, USB C

RS Stock No.: 325-049Brand: HamaManufacturers Part No.: 00200100
brand-logo
View all in Docking Stations

Technical Document

Specifications

Brand

HAMA

Bus Type

USB-C

Maximum Resolution

4096 x 2160

USB Connection Type

USB A, USB C

Video Connection Type

HDMI

Number of Displays Supported

1

Number of Usb Ports

6

Country of Origin

China

€ 276.80

€ 276.80 Each (Exc. Vat)

€ 343.23

€ 343.23 Each (inc. VAT)

Hama 4K USB-C USB Docking Stations with HDMI - 6 x USB ports, USB A, USB C

€ 276.80

€ 276.80 Each (Exc. Vat)

€ 343.23

€ 343.23 Each (inc. VAT)

Hama 4K USB-C USB Docking Stations with HDMI - 6 x USB ports, USB A, USB C

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

HAMA

Bus Type

USB-C

Maximum Resolution

4096 x 2160

USB Connection Type

USB A, USB C

Video Connection Type

HDMI

Number of Displays Supported

1

Number of Usb Ports

6

Country of Origin

China