Hama PC Stand

RS Stock No.: 787-3388Brand: HamaManufacturers Part No.: 49310
brand-logo
View all in PC Stands

Technical Document

Specifications

Brand

HAMA

Type

PC Stand

Maximum Load

25

Height

11.5

Width

10

Country of Origin

Taiwan, Province Of China

Product details

Hama "X" PC Stand

Casters provide more mobility for the PC tower and make accessing the cable connections and the rear easier
Suitable for all common PC towers up to 25.5cm width
Including special anti-slip grips
Stable construction due to "X"-design and 5 castors
Dimensions: W x D x H: 10 x 40 x 11,5cm
Maximum Load: 25kg

You may be interested in
Hama PC Stand
P.O.A.Each (Exc. Vat)

€ 46.18

€ 46.18 Each (Exc. Vat)

€ 57.26

€ 57.26 Each (inc. VAT)

Hama PC Stand

€ 46.18

€ 46.18 Each (Exc. Vat)

€ 57.26

€ 57.26 Each (inc. VAT)

Hama PC Stand

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Hama PC Stand
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Brand

HAMA

Type

PC Stand

Maximum Load

25

Height

11.5

Width

10

Country of Origin

Taiwan, Province Of China

Product details

Hama "X" PC Stand

Casters provide more mobility for the PC tower and make accessing the cable connections and the rear easier
Suitable for all common PC towers up to 25.5cm width
Including special anti-slip grips
Stable construction due to "X"-design and 5 castors
Dimensions: W x D x H: 10 x 40 x 11,5cm
Maximum Load: 25kg

You may be interested in
Hama PC Stand
P.O.A.Each (Exc. Vat)