Technical Document
Specifications
Brand
Hamamatsu PhotonicsSpectrums Detected
Visible Light
Wavelength of Peak Sensitivity
1550nm
Package Type
TO-5
Mounting Type
Through Hole
Number of Pins
3
Diode Material
InGaAs
Country of Origin
Japan
€ 744.59
€ 744.59 Each (Exc. Vat)
€ 923.29
€ 923.29 Each (inc. VAT)
Hamamatsu, G12180-030A Visible Light InGaAs PIN Photodiode, Through Hole TO-5
1
€ 744.59
€ 744.59 Each (Exc. Vat)
€ 923.29
€ 923.29 Each (inc. VAT)
Hamamatsu, G12180-030A Visible Light InGaAs PIN Photodiode, Through Hole TO-5
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Hamamatsu PhotonicsSpectrums Detected
Visible Light
Wavelength of Peak Sensitivity
1550nm
Package Type
TO-5
Mounting Type
Through Hole
Number of Pins
3
Diode Material
InGaAs
Country of Origin
Japan