Hamamatsu, G9820 InGaAs PIN Photodiode, Through Hole TO-46

RS Stock No.: 482-413Brand: Hamamatsu PhotonicsManufacturers Part No.: G9820
brand-logo
View all in Photodiodes

Technical Document

Specifications

Package Type

TO-46

Mounting Type

Through Hole

Number of Pins

4

Diode Material

InGaAs

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 105.12

€ 105.12 Each (Exc. Vat)

€ 130.35

€ 130.35 Each (inc. VAT)

Hamamatsu, G9820 InGaAs PIN Photodiode, Through Hole TO-46

€ 105.12

€ 105.12 Each (Exc. Vat)

€ 130.35

€ 130.35 Each (inc. VAT)

Hamamatsu, G9820 InGaAs PIN Photodiode, Through Hole TO-46

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 105.12
5+€ 103.55

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Package Type

TO-46

Mounting Type

Through Hole

Number of Pins

4

Diode Material

InGaAs

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more