Hamamatsu, S12086 Near Infrared Radiation Si Photodiode, Through Hole TO-18

RS Stock No.: 482-440Brand: Hamamatsu PhotonicsManufacturers Part No.: S12086
brand-logo
View all in Photodiodes

Technical Document

Specifications

Spectrums Detected

Near Infrared Radiation

Wavelength of Peak Sensitivity

800nm

Package Type

TO-18

Mounting Type

Through Hole

Number of Pins

3

Diode Material

Si

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 87.60

€ 87.60 Each (Exc. Vat)

€ 108.62

€ 108.62 Each (inc. VAT)

Hamamatsu, S12086 Near Infrared Radiation Si Photodiode, Through Hole TO-18

€ 87.60

€ 87.60 Each (Exc. Vat)

€ 108.62

€ 108.62 Each (inc. VAT)

Hamamatsu, S12086 Near Infrared Radiation Si Photodiode, Through Hole TO-18

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 87.60
5+€ 86.30

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Spectrums Detected

Near Infrared Radiation

Wavelength of Peak Sensitivity

800nm

Package Type

TO-18

Mounting Type

Through Hole

Number of Pins

3

Diode Material

Si

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more