Technical Document
Specifications
Brand
Hamamatsu PhotonicsSpectrums Detected
Infrared, Ultraviolet
Wavelength of Peak Sensitivity
960nm
Package Type
Ceramic
Mounting Type
Through Hole
Number of Pins
2
Diode Material
Si
Country of Origin
Japan
€ 109.50
€ 109.50 Each (Exc. Vat)
€ 135.78
€ 135.78 Each (inc. VAT)
Hamamatsu, S1337-66BQ Full Spectrum Si Photodiode, Through Hole Ceramic
1
€ 109.50
€ 109.50 Each (Exc. Vat)
€ 135.78
€ 135.78 Each (inc. VAT)
Hamamatsu, S1337-66BQ Full Spectrum Si Photodiode, Through Hole Ceramic
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 109.50 |
5+ | € 107.86 |
Technical Document
Specifications
Brand
Hamamatsu PhotonicsSpectrums Detected
Infrared, Ultraviolet
Wavelength of Peak Sensitivity
960nm
Package Type
Ceramic
Mounting Type
Through Hole
Number of Pins
2
Diode Material
Si
Country of Origin
Japan