Technical Document
Specifications
Brand
Hamamatsu PhotonicsSpectrums Detected
Visible Light
Wavelength of Peak Sensitivity
920nm
Package Type
TO-5
Mounting Type
Through Hole
Number of Pins
3
Diode Material
Si
Country of Origin
Japan
€ 122.66
€ 122.66 Each (Exc. Vat)
€ 152.10
€ 152.10 Each (inc. VAT)
Hamamatsu, S3072 Visible Light Si Photodiode, Through Hole TO-5
1
€ 122.66
€ 122.66 Each (Exc. Vat)
€ 152.10
€ 152.10 Each (inc. VAT)
Hamamatsu, S3072 Visible Light Si Photodiode, Through Hole TO-5
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 122.66 |
5+ | € 120.78 |
Technical Document
Specifications
Brand
Hamamatsu PhotonicsSpectrums Detected
Visible Light
Wavelength of Peak Sensitivity
920nm
Package Type
TO-5
Mounting Type
Through Hole
Number of Pins
3
Diode Material
Si
Country of Origin
Japan