E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Hammond 1455 Series Silver Aluminium Enclosure, IP54, Black Lid, 160 x 103 x 53mm

RS Stock No.: 458-0796Brand: HammondManufacturers Part No.: 1455N1602Distrelec Article No.: 30031938
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

Hammond

Body Material

Aluminium

External Length

160 mm

External Height

53 mm

External Width

103 mm

External Dimensions

160 x 103 x 53mm

Range

1455

IP Rating

IP54

Colour

Silver

Lid Colour

Black

Flanged

No

Shielded

No

Series

1455

Weight

310g

Transparent Door

No

Explosion Proof

No

Distrelec Product Id

30031938

Country of Origin

Canada

Product details

Hammond 1455 Enclosure with Plastic End Panels

The Hammond 1455 series enclosure has an extruded aluminium body and two easy to machine, black solid ABS end panels with integral bezel. These enclosures are designed to house P.C. boards or for equipment interfacing.

Features and Benefits

• Designed to house P.C. boards or for equipment interfacing
• Sized for standard Eurocards
• PCBs mount horizontally by sliding into internal slots extruded into the enclosure body
• Enclosure includes two solid black plastic end panels with integral bezel
• Rugged body constructed from extruded aluminium with a minimum thickness of 1.5 mm
• Extruded body includes a slide removable belly plate, except in smaller sizes (A, B, C & D)
• Smaller sizes (A & B) are rounded for better hand held ergonomics
• DIN Rail clips & flange kits are available separately

FAQ:

Can these enclosures be used outdoor?

No, these enclosures cannot be used outdoors as they do not meet any IP rating standard. They have been designed for strictly indoor use.

What is supplied?

• 1 x extruded aluminium body,
• 2 x ABS end panels,
• 6 x end panel screws
• Self-adhesive rubber feet.

Stock information temporarily unavailable.

€ 32.16

€ 32.16 Each (Exc. Vat)

€ 39.88

€ 39.88 Each (inc. VAT)

Hammond 1455 Series Silver Aluminium Enclosure, IP54, Black Lid, 160 x 103 x 53mm

€ 32.16

€ 32.16 Each (Exc. Vat)

€ 39.88

€ 39.88 Each (inc. VAT)

Hammond 1455 Series Silver Aluminium Enclosure, IP54, Black Lid, 160 x 103 x 53mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Hammond

Body Material

Aluminium

External Length

160 mm

External Height

53 mm

External Width

103 mm

External Dimensions

160 x 103 x 53mm

Range

1455

IP Rating

IP54

Colour

Silver

Lid Colour

Black

Flanged

No

Shielded

No

Series

1455

Weight

310g

Transparent Door

No

Explosion Proof

No

Distrelec Product Id

30031938

Country of Origin

Canada

Product details

Hammond 1455 Enclosure with Plastic End Panels

The Hammond 1455 series enclosure has an extruded aluminium body and two easy to machine, black solid ABS end panels with integral bezel. These enclosures are designed to house P.C. boards or for equipment interfacing.

Features and Benefits

• Designed to house P.C. boards or for equipment interfacing
• Sized for standard Eurocards
• PCBs mount horizontally by sliding into internal slots extruded into the enclosure body
• Enclosure includes two solid black plastic end panels with integral bezel
• Rugged body constructed from extruded aluminium with a minimum thickness of 1.5 mm
• Extruded body includes a slide removable belly plate, except in smaller sizes (A, B, C & D)
• Smaller sizes (A & B) are rounded for better hand held ergonomics
• DIN Rail clips & flange kits are available separately

FAQ:

Can these enclosures be used outdoor?

No, these enclosures cannot be used outdoors as they do not meet any IP rating standard. They have been designed for strictly indoor use.

What is supplied?

• 1 x extruded aluminium body,
• 2 x ABS end panels,
• 6 x end panel screws
• Self-adhesive rubber feet.