Hammond 1458 Black, Aluminium & Steel Metal Case, 203 x 254 x 101mm

RS Stock No.: 867-3303Brand: HammondManufacturers Part No.: 1458E4
brand-logo
View all in Instrument Cases

Technical Document

Specifications

Brand

Hammond

Body Material

Aluminium, Steel

External Length

203 mm

External Width

254 mm

External Height

101 mm

External Dimensions

203 x 254 x 101mm

Case Type

Metal Case

Colour

Black

IP Rating

IP31

Series

1458

Ventilated

Yes

Carrying Handle

No

Weight

1.75kg

Standards Met

RoHS

Product details

Hammond 1458 Series Instrument Cases

The 1458 series enclosures from Hammond have a heavy-duty steel top and bottom case with easy to machine aluminium front and rear panels. The top and bottom case is available in either a satin black or gulf blue powder paint finish. One satin black and one contempra grey front and rear panel is supplied with each enclosure.

Features and Benefits

• Heavy-duty 18 gauge steel top and bottom case, satin black or gulf blue
• Solid top and bottom case, not vented
• Easy to machine 1.62 mm thick aluminium front and rear panels, one satin black and one contempra grey
• Symmetrical design so either end panel can be used as a front or rear panel
• Comes with self-adhesive rubber feet and required mounting hardware
• Replacement screws 1421J6 (6 x 6-32 Philips head screws)

€ 111.49

€ 111.49 Each (Exc. Vat)

€ 138.25

€ 138.25 Each (inc. VAT)

Hammond 1458 Black, Aluminium & Steel Metal Case, 203 x 254 x 101mm

€ 111.49

€ 111.49 Each (Exc. Vat)

€ 138.25

€ 138.25 Each (inc. VAT)

Hammond 1458 Black, Aluminium & Steel Metal Case, 203 x 254 x 101mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Hammond

Body Material

Aluminium, Steel

External Length

203 mm

External Width

254 mm

External Height

101 mm

External Dimensions

203 x 254 x 101mm

Case Type

Metal Case

Colour

Black

IP Rating

IP31

Series

1458

Ventilated

Yes

Carrying Handle

No

Weight

1.75kg

Standards Met

RoHS

Product details

Hammond 1458 Series Instrument Cases

The 1458 series enclosures from Hammond have a heavy-duty steel top and bottom case with easy to machine aluminium front and rear panels. The top and bottom case is available in either a satin black or gulf blue powder paint finish. One satin black and one contempra grey front and rear panel is supplied with each enclosure.

Features and Benefits

• Heavy-duty 18 gauge steel top and bottom case, satin black or gulf blue
• Solid top and bottom case, not vented
• Easy to machine 1.62 mm thick aluminium front and rear panels, one satin black and one contempra grey
• Symmetrical design so either end panel can be used as a front or rear panel
• Comes with self-adhesive rubber feet and required mounting hardware
• Replacement screws 1421J6 (6 x 6-32 Philips head screws)