Technical Document
Specifications
Brand
HammondBody Material
Die Cast Aluminium
External Length
275 mm
External Height
67 mm
External Width
175 mm
External Dimensions
275 x 175 x 67mm
IP Rating
IP54
Range
1550
Colour
Natural
Lid Colour
Natural
Flanged
No
Shielded
Yes
Series
1550
Transparent Door
No
Weight
1030g
Explosion Proof
No
Country of Origin
Taiwan, Province Of China
Product details
Hammond 1550 Series Diecast Aluminium Enclosures
The 1550 series of electronic instrument enclosures from Hammond are made from a rugged, diecast aluminium alloy and also provides an improved EMI/RFI shielding. The 1550 series offers a lap joint construction that protects against access of dust and splashing water.
Features and Benefits:
• Rugged, diecast aluminum alloy (tough yet easy to machine), electronic instrument enclosure.
• Lap joint construction protection against access of dust and splashing water. Also provides for improved EMI/RFI shielding
• Unpainted version is vibra finished for a smooth surface with no sharp edges
• Painted version is painted with tough - satin black polyester - powder paint for a lasting finish, even after machining. Black screws are included to enhance the assembled appearance.
• Four M3.5 x 0.6 x 12 mm long stainless steel, Philips head, machine screws secure lid - into factory tapped holes.
• Designed to meet IP 54
• No internal ribs for easy installation of connectors without interference or additional milling
• Low side wall draft angle (2 degrees or less) for easy P.C. board mounting
FAQ:
What does IP rating mean?
The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.
What is supplied?
• An enclosure with a lid
• Color matched screws
Aluminium Enclosures
€ 49.41
€ 49.41 Each (Exc. Vat)
€ 61.27
€ 61.27 Each (inc. VAT)
1
€ 49.41
€ 49.41 Each (Exc. Vat)
€ 61.27
€ 61.27 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
HammondBody Material
Die Cast Aluminium
External Length
275 mm
External Height
67 mm
External Width
175 mm
External Dimensions
275 x 175 x 67mm
IP Rating
IP54
Range
1550
Colour
Natural
Lid Colour
Natural
Flanged
No
Shielded
Yes
Series
1550
Transparent Door
No
Weight
1030g
Explosion Proof
No
Country of Origin
Taiwan, Province Of China
Product details
Hammond 1550 Series Diecast Aluminium Enclosures
The 1550 series of electronic instrument enclosures from Hammond are made from a rugged, diecast aluminium alloy and also provides an improved EMI/RFI shielding. The 1550 series offers a lap joint construction that protects against access of dust and splashing water.
Features and Benefits:
• Rugged, diecast aluminum alloy (tough yet easy to machine), electronic instrument enclosure.
• Lap joint construction protection against access of dust and splashing water. Also provides for improved EMI/RFI shielding
• Unpainted version is vibra finished for a smooth surface with no sharp edges
• Painted version is painted with tough - satin black polyester - powder paint for a lasting finish, even after machining. Black screws are included to enhance the assembled appearance.
• Four M3.5 x 0.6 x 12 mm long stainless steel, Philips head, machine screws secure lid - into factory tapped holes.
• Designed to meet IP 54
• No internal ribs for easy installation of connectors without interference or additional milling
• Low side wall draft angle (2 degrees or less) for easy P.C. board mounting
FAQ:
What does IP rating mean?
The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.
What is supplied?
• An enclosure with a lid
• Color matched screws