Hammond 1551 Series Translucent White ABS Enclosure, IP54, Translucent White Lid, 65 x 30 x 15.5mm

RS Stock No.: 197-4487Brand: HammondManufacturers Part No.: 1551USB3CLR
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

Hammond

Body Material

ABS

External Length

65 mm

External Height

15.5 mm

External Width

30 mm

External Dimensions

65 x 30 x 15.5mm

Range

1551

IP Rating

IP54

Colour

Translucent White

Lid Colour

Translucent White

Flanged

No

Shielded

No

Series

1551

Weight

15g

Explosion Proof

No

Country of Origin

United States

€ 5.12

€ 5.12 Each (Exc. Vat)

€ 6.35

€ 6.35 Each (inc. VAT)

Hammond 1551 Series Translucent White ABS Enclosure, IP54, Translucent White Lid, 65 x 30 x 15.5mm

€ 5.12

€ 5.12 Each (Exc. Vat)

€ 6.35

€ 6.35 Each (inc. VAT)

Hammond 1551 Series Translucent White ABS Enclosure, IP54, Translucent White Lid, 65 x 30 x 15.5mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Hammond

Body Material

ABS

External Length

65 mm

External Height

15.5 mm

External Width

30 mm

External Dimensions

65 x 30 x 15.5mm

Range

1551

IP Rating

IP54

Colour

Translucent White

Lid Colour

Translucent White

Flanged

No

Shielded

No

Series

1551

Weight

15g

Explosion Proof

No

Country of Origin

United States