Hammond 1553W Series Enclosure, IP65, 5.8 x 3.54 x 0.98in

RS Stock No.: 230-6456Brand: HammondManufacturers Part No.: 1553WDGY
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

Hammond

External Length

147.3 mm

External Height

24.9 mm

External Width

89.9 mm

External Dimensions

5.8 x 3.54 x 0.98in

IP Rating

IP65

Range

1553W

Series

1553W

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

€ 29.31

€ 29.31 Each (Exc. Vat)

€ 36.34

€ 36.34 Each (inc. VAT)

Hammond 1553W Series Enclosure, IP65, 5.8 x 3.54 x 0.98in

€ 29.31

€ 29.31 Each (Exc. Vat)

€ 36.34

€ 36.34 Each (inc. VAT)

Hammond 1553W Series Enclosure, IP65, 5.8 x 3.54 x 0.98in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Hammond

External Length

147.3 mm

External Height

24.9 mm

External Width

89.9 mm

External Dimensions

5.8 x 3.54 x 0.98in

IP Rating

IP65

Range

1553W

Series

1553W

Country of Origin

China

You may be interested in