Hammond 1590 Series Natural Die Cast Aluminium Enclosure, IP54, Flanged, Natural Lid, 187.5 x 119.5 x 78mm

RS Stock No.: 343-9849Brand: HammondManufacturers Part No.: 1590EFL
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

Hammond

Body Material

Die Cast Aluminium

External Length

187.5 mm

External Height

78 mm

External Width

119.5 mm

External Dimensions

187.5 x 119.5 x 78mm

IP Rating

IP54

Range

1590

Colour

Natural

Lid Colour

Natural

Flanged

Yes

Shielded

Yes

Series

1590

Number of Knockouts

0

Transparent Door

No

Weight

621g

Explosion Proof

No

Product details

IP54 Diecast Enclosures with Flanged Lid

The Hammond 1590 series is a rugged diecast aluminium alloy enclosure suitable for electronic instruments which is tough, yet easy to machine. It has a lap joint construction which provides IP54 protection against dust and splashing water and also provides improved EMI/RFI shielding.

Features and Benefits:

Rugged, diecast aluminium alloy, tough yet easy to machine
Lap joint construction provides IP54 protection against dust and splashing water also provides improved EMI/RFI shielding
Vibra finished for a smooth surface with no sharp edges
Four or six, depending on size of enclosure, 6-32 x 1/2 in. stainless steel machine screws secure lid into factory tapped holes
Low side wall draft angle (2° or less) for easy PC board mounting
Flanged Lids allow for wall or shelf mounting
External Length excludes flanges

FAQ:

What does IP rating means?

The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.

What is supplied?

• An enclosure with a lid
• Color matched screws

€ 41.14

€ 41.14 Each (Exc. Vat)

€ 51.01

€ 51.01 Each (inc. VAT)

Hammond 1590 Series Natural Die Cast Aluminium Enclosure, IP54, Flanged, Natural Lid, 187.5 x 119.5 x 78mm

€ 41.14

€ 41.14 Each (Exc. Vat)

€ 51.01

€ 51.01 Each (inc. VAT)

Hammond 1590 Series Natural Die Cast Aluminium Enclosure, IP54, Flanged, Natural Lid, 187.5 x 119.5 x 78mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Hammond

Body Material

Die Cast Aluminium

External Length

187.5 mm

External Height

78 mm

External Width

119.5 mm

External Dimensions

187.5 x 119.5 x 78mm

IP Rating

IP54

Range

1590

Colour

Natural

Lid Colour

Natural

Flanged

Yes

Shielded

Yes

Series

1590

Number of Knockouts

0

Transparent Door

No

Weight

621g

Explosion Proof

No

Product details

IP54 Diecast Enclosures with Flanged Lid

The Hammond 1590 series is a rugged diecast aluminium alloy enclosure suitable for electronic instruments which is tough, yet easy to machine. It has a lap joint construction which provides IP54 protection against dust and splashing water and also provides improved EMI/RFI shielding.

Features and Benefits:

Rugged, diecast aluminium alloy, tough yet easy to machine
Lap joint construction provides IP54 protection against dust and splashing water also provides improved EMI/RFI shielding
Vibra finished for a smooth surface with no sharp edges
Four or six, depending on size of enclosure, 6-32 x 1/2 in. stainless steel machine screws secure lid into factory tapped holes
Low side wall draft angle (2° or less) for easy PC board mounting
Flanged Lids allow for wall or shelf mounting
External Length excludes flanges

FAQ:

What does IP rating means?

The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.

What is supplied?

• An enclosure with a lid
• Color matched screws