Hammond 1594 Series Black Flame Retardant ABS Enclosure, IP54, Black Lid, 167 x 107 x 64.9mm

RS Stock No.: 528-7022Brand: HammondManufacturers Part No.: 1594EBK
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

Hammond

Body Material

Flame Retardant ABS

External Length

167 mm

External Height

64.9 mm

External Width

107 mm

External Dimensions

167 x 107 x 64.9mm

Range

1594

IP Rating

IP54

Colour

Black

Lid Colour

Black

Flanged

No

Shielded

No

Series

1594

Weight

285g

Transparent Door

No

Explosion Proof

No

RAL Code

RAL 9005

Country of Origin

Canada

Product details

Heavy Duty ABS Enclosures 1594 Series - Flame Retardant

Hammond Series 1594 Enclosures are heavy duty, thick wall type enclosures that guarantee fire resistance and IP rating up to IP54. Enclosures are moulded from high-quality ABS plastic and feature screw mounting type lid. Perfect for applications with repetitive assembly and disassembly required.

Features and Benefits:

• Rugged electronic instrument enclosures, ideally suited for mounting printed circuit boards.
• Heavy duty, thick wall design with an average wall thickness of .13” (3.3 mm).
• Flame retardant ABS plastic (carries a UL flammability rating of 94V-0).
• Perfect for applications with repetitive assembly and disassembly required.
• Molded in general purpose ABS plastic.
• IP54 rated

FAQ:

What does IP rating mean?

The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.

What is supplied?

• An enclosure with a lid
• Set of 4 lid mounting screws

You may be interested in
Stock information temporarily unavailable.

€ 22.32

€ 22.32 Each (Exc. Vat)

€ 27.68

€ 27.68 Each (inc. VAT)

Hammond 1594 Series Black Flame Retardant ABS Enclosure, IP54, Black Lid, 167 x 107 x 64.9mm

€ 22.32

€ 22.32 Each (Exc. Vat)

€ 27.68

€ 27.68 Each (inc. VAT)

Hammond 1594 Series Black Flame Retardant ABS Enclosure, IP54, Black Lid, 167 x 107 x 64.9mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Hammond

Body Material

Flame Retardant ABS

External Length

167 mm

External Height

64.9 mm

External Width

107 mm

External Dimensions

167 x 107 x 64.9mm

Range

1594

IP Rating

IP54

Colour

Black

Lid Colour

Black

Flanged

No

Shielded

No

Series

1594

Weight

285g

Transparent Door

No

Explosion Proof

No

RAL Code

RAL 9005

Country of Origin

Canada

Product details

Heavy Duty ABS Enclosures 1594 Series - Flame Retardant

Hammond Series 1594 Enclosures are heavy duty, thick wall type enclosures that guarantee fire resistance and IP rating up to IP54. Enclosures are moulded from high-quality ABS plastic and feature screw mounting type lid. Perfect for applications with repetitive assembly and disassembly required.

Features and Benefits:

• Rugged electronic instrument enclosures, ideally suited for mounting printed circuit boards.
• Heavy duty, thick wall design with an average wall thickness of .13” (3.3 mm).
• Flame retardant ABS plastic (carries a UL flammability rating of 94V-0).
• Perfect for applications with repetitive assembly and disassembly required.
• Molded in general purpose ABS plastic.
• IP54 rated

FAQ:

What does IP rating mean?

The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.

What is supplied?

• An enclosure with a lid
• Set of 4 lid mounting screws

You may be interested in