Hammond Black ABS Potting Box, 1.57 x 1.37 x 0.79mm

RS Stock No.: 264-7037Brand: HammondManufacturers Part No.: 1596B103
brand-logo
View all in Potting Boxes

Technical Document

Specifications

Brand

Hammond

Lid

No

Material

ABS

External Dimensions

1.57 x 1.37 x 0.79mm

Wall Thickness

0.8mm

Colour

Black

Country of Origin

China

Stock information temporarily unavailable.

€ 2.01

€ 2.01 Each (Exc. Vat)

€ 2.49

€ 2.49 Each (inc. VAT)

Hammond Black ABS Potting Box, 1.57 x 1.37 x 0.79mm

€ 2.01

€ 2.01 Each (Exc. Vat)

€ 2.49

€ 2.49 Each (inc. VAT)

Hammond Black ABS Potting Box, 1.57 x 1.37 x 0.79mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Hammond

Lid

No

Material

ABS

External Dimensions

1.57 x 1.37 x 0.79mm

Wall Thickness

0.8mm

Colour

Black

Country of Origin

China