Technical Document
Specifications
Brand
HammondBody Material
ABS
External Length
170 mm
External Width
85 mm
External Height
34 mm
IP Rating
IP54
Colour
Black
External Dimensions
170 x 85 x 34mm
Series
1599
Country of Origin
Canada
Product details
RFI Shielded Hand Held Cases
Moulded with an engineered stainless steel fibre compound and flame retardant ABS plastic (material carries a UL flammability rating of 94V-0)
Better shielding properties due to the depth of the shielding (absorption)
Shielding attenuation of approximately 60dB
Recommended for low voltage DC power only
2-piece lap joint construction
Designed to meet IP54
Extra deep top and shallow base sections
Recessed area on top of case for keypads/displays etc
Base with moulded knockouts for wall mounting
Top and base have 6 bosses for PCB mounting
Tops have vertical card guides
Lid is secured with Philips machine screws, threaded into tapped integral brass bushings, ideal for repetive assembley and disassembley
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HammondBody Material
ABS
External Length
170 mm
External Width
85 mm
External Height
34 mm
IP Rating
IP54
Colour
Black
External Dimensions
170 x 85 x 34mm
Series
1599
Country of Origin
Canada
Product details
RFI Shielded Hand Held Cases
Moulded with an engineered stainless steel fibre compound and flame retardant ABS plastic (material carries a UL flammability rating of 94V-0)
Better shielding properties due to the depth of the shielding (absorption)
Shielding attenuation of approximately 60dB
Recommended for low voltage DC power only
2-piece lap joint construction
Designed to meet IP54
Extra deep top and shallow base sections
Recessed area on top of case for keypads/displays etc
Base with moulded knockouts for wall mounting
Top and base have 6 bosses for PCB mounting
Tops have vertical card guides
Lid is secured with Philips machine screws, threaded into tapped integral brass bushings, ideal for repetive assembley and disassembley