Hammond Eddystone Series Natural Die Cast Aluminium Enclosure, IP54, Natural Lid, 188 x 120 x 57mm

RS Stock No.: 343-9928Brand: HammondManufacturers Part No.: 26827PSLADistrelec Article No.: 15005566
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

Hammond

Body Material

Die Cast Aluminium

External Length

188 mm

External Height

53 mm

External Width

120 mm

External Dimensions

188 x 120 x 57mm

Range

Eddystone

IP Rating

IP54

Colour

Natural

Lid Colour

Natural

Flanged

No

Shielded

Yes

Series

Eddystone

Number of Knockouts

0

Transparent Door

No

Weight

520g

Explosion Proof

No

RAL Code

RAL 9006

Country of Origin

Taiwan, Province Of China

Product details

Thin Wall Diecast Enclosure, IP54

The Hammond 11451 series also known as Hammond Eddystone series enclosures are made from natural finished aluminium. Durable and impact resistant, also features IP54 rating that guarantees resistant from splashing water from any direction.

Features and Benefits:

• Rugged, diecast aluminium alloy (tough yet easy to machine), electronic instrument enclosure
• Aluminium alloy to BS1490, LM2M - in natural finish
• Lap joint construction provides protection against dust and splashing water, also provides improved EMC performance
• Lids are retained by M3.5 x x12 countersunk screws (POZIDRIV No. 2 head)
• Countersunk lid holes
• Designed to meet IP54
• Low side wall draft angle (2 degrees or less) for easy PCB mounting

FAQ:

What does IP rating mean?

The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.

What is supplied?

• An enclosure with a lid
• 4 cover screws

€ 28.09

€ 28.09 Each (Exc. Vat)

€ 34.83

€ 34.83 Each (inc. VAT)

Hammond Eddystone Series Natural Die Cast Aluminium Enclosure, IP54, Natural Lid, 188 x 120 x 57mm

€ 28.09

€ 28.09 Each (Exc. Vat)

€ 34.83

€ 34.83 Each (inc. VAT)

Hammond Eddystone Series Natural Die Cast Aluminium Enclosure, IP54, Natural Lid, 188 x 120 x 57mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Hammond

Body Material

Die Cast Aluminium

External Length

188 mm

External Height

53 mm

External Width

120 mm

External Dimensions

188 x 120 x 57mm

Range

Eddystone

IP Rating

IP54

Colour

Natural

Lid Colour

Natural

Flanged

No

Shielded

Yes

Series

Eddystone

Number of Knockouts

0

Transparent Door

No

Weight

520g

Explosion Proof

No

RAL Code

RAL 9006

Country of Origin

Taiwan, Province Of China

Product details

Thin Wall Diecast Enclosure, IP54

The Hammond 11451 series also known as Hammond Eddystone series enclosures are made from natural finished aluminium. Durable and impact resistant, also features IP54 rating that guarantees resistant from splashing water from any direction.

Features and Benefits:

• Rugged, diecast aluminium alloy (tough yet easy to machine), electronic instrument enclosure
• Aluminium alloy to BS1490, LM2M - in natural finish
• Lap joint construction provides protection against dust and splashing water, also provides improved EMC performance
• Lids are retained by M3.5 x x12 countersunk screws (POZIDRIV No. 2 head)
• Countersunk lid holes
• Designed to meet IP54
• Low side wall draft angle (2 degrees or less) for easy PCB mounting

FAQ:

What does IP rating mean?

The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.

What is supplied?

• An enclosure with a lid
• 4 cover screws