Hammond 515 Series Grey Aluminium, Steel Desktop Enclosure, Sloped Front, 159 x 117 x 58mm

RS Stock No.: 232-724Brand: HammondManufacturers Part No.: 515-0910
brand-logo
View all in Desktop Enclosures

Technical Document

Specifications

Brand

Hammond

Body Material

Aluminium, Steel

External Length

159 mm

External Width

117 mm

External Height

58 mm

External Dimensions

159 x 117 x 58mm

Weight

480g

Sloped Front

Yes

Colour

Grey

Series

515

Enclosure Rating

IP30

Standards Met

REACH Complaint, RoHS

Country of Origin

Canada

Product details

30 Degree Steel Aluminium Sloped Console

Two part construction suitable for housing electrical/electronic modules and power supplies
Secured by 4 self tapping screws
Ventilation slots on either side
Mild steel body with aluminium panel
Body colour dark grey, panel light grey

Supplied with

4 self adhesive rubber feet.

You may be interested in

€ 35.19

€ 35.19 Each (Exc. Vat)

€ 43.64

€ 43.64 Each (inc. VAT)

Hammond 515 Series Grey Aluminium, Steel Desktop Enclosure, Sloped Front, 159 x 117 x 58mm

€ 35.19

€ 35.19 Each (Exc. Vat)

€ 43.64

€ 43.64 Each (inc. VAT)

Hammond 515 Series Grey Aluminium, Steel Desktop Enclosure, Sloped Front, 159 x 117 x 58mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Hammond

Body Material

Aluminium, Steel

External Length

159 mm

External Width

117 mm

External Height

58 mm

External Dimensions

159 x 117 x 58mm

Weight

480g

Sloped Front

Yes

Colour

Grey

Series

515

Enclosure Rating

IP30

Standards Met

REACH Complaint, RoHS

Country of Origin

Canada

Product details

30 Degree Steel Aluminium Sloped Console

Two part construction suitable for housing electrical/electronic modules and power supplies
Secured by 4 self tapping screws
Ventilation slots on either side
Mild steel body with aluminium panel
Body colour dark grey, panel light grey

Supplied with

4 self adhesive rubber feet.

You may be interested in