Hammond 519 Series Grey Aluminium, Steel Desktop Enclosure, Sloped Front, 220 x 150 x 100mm

RS Stock No.: 232-910Brand: HammondManufacturers Part No.: 519-0910
brand-logo
View all in Desktop Enclosures

Technical Document

Specifications

Brand

Hammond

Body Material

Aluminium, Steel

External Length

220 mm

External Width

150 mm

External Height

100 mm

External Dimensions

220 x 150 x 100mm

Weight

880g

Sloped Front

Yes

Colour

Grey

Series

519

Enclosure Rating

IP30

Country of Origin

Canada

Product details

30 Degree Steel Aluminium Sloped Console

Two part construction suitable for housing electrical/electronic modules and power supplies
Secured by 4 self tapping screws
Ventilation slots on either side
Mild steel body with aluminium panel
Body colour dark grey, panel light grey

Supplied with

4 self adhesive rubber feet.

€ 69.43

€ 69.43 Each (Exc. Vat)

€ 86.09

€ 86.09 Each (inc. VAT)

Hammond 519 Series Grey Aluminium, Steel Desktop Enclosure, Sloped Front, 220 x 150 x 100mm

€ 69.43

€ 69.43 Each (Exc. Vat)

€ 86.09

€ 86.09 Each (inc. VAT)

Hammond 519 Series Grey Aluminium, Steel Desktop Enclosure, Sloped Front, 220 x 150 x 100mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Hammond

Body Material

Aluminium, Steel

External Length

220 mm

External Width

150 mm

External Height

100 mm

External Dimensions

220 x 150 x 100mm

Weight

880g

Sloped Front

Yes

Colour

Grey

Series

519

Enclosure Rating

IP30

Country of Origin

Canada

Product details

30 Degree Steel Aluminium Sloped Console

Two part construction suitable for housing electrical/electronic modules and power supplies
Secured by 4 self tapping screws
Ventilation slots on either side
Mild steel body with aluminium panel
Body colour dark grey, panel light grey

Supplied with

4 self adhesive rubber feet.