Technical Document
Specifications
Brand
HammondDimensions L x W x H
105 x 155 x 203mm
Material
Polyester
Length
105mm
Width
155mm
Height
203mm
IP Rating
IP66
Country of Origin
United States
Stock information temporarily unavailable.
€ 219.34
€ 219.34 Each (Exc. Vat)
€ 271.98
€ 271.98 Each (inc. VAT)
Hammond Polyester Junction Box, IP66, 105 x 155 x 203mm
1
€ 219.34
€ 219.34 Each (Exc. Vat)
€ 271.98
€ 271.98 Each (inc. VAT)
Hammond Polyester Junction Box, IP66, 105 x 155 x 203mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HammondDimensions L x W x H
105 x 155 x 203mm
Material
Polyester
Length
105mm
Width
155mm
Height
203mm
IP Rating
IP66
Country of Origin
United States